BK Precision 8600/B Series Electronic Load, 250 W, 120 v, 60 A
RS Stock No.: 240-6649Brand: BK PrecisionManufacturers Part No.: BK8601BDistrelec Article No.: 30240578

Technical Document
Specifications
Brand
BK PrecisionSeries
8600/B
Load Type
DC Electronic Load
Constant Voltage Mode Range
120 V
Constant Current Mode Range
60 A
Constant Wattage Mode Range
250 W
Country of Origin
China
Stock information temporarily unavailable.
BD 861.850
BD 861.850 Each (Exc. Vat)
BD 948.035
BD 948.035 Each (inc. VAT)
BK Precision 8600/B Series Electronic Load, 250 W, 120 v, 60 A
1
BD 861.850
BD 861.850 Each (Exc. Vat)
BD 948.035
BD 948.035 Each (inc. VAT)
BK Precision 8600/B Series Electronic Load, 250 W, 120 v, 60 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BK PrecisionSeries
8600/B
Load Type
DC Electronic Load
Constant Voltage Mode Range
120 V
Constant Current Mode Range
60 A
Constant Wattage Mode Range
250 W
Country of Origin
China