BK Precision 8600 Series Electronic DC Load, 4500 W, 120 V, 600 A

RS Stock No.: 221-4276Brand: BK PrecisionManufacturers Part No.: BK8624
brand-logo
View all in Electronic Loads

Technical Document

Specifications

Series

8600

Load Type

Programmable

Constant Voltage Mode Range

120 V

Constant Current Mode Range

600 A

Constant Resistance Mode Range

3 m

Constant Wattage Mode Range

4500 W

Rack Units

6 U

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 8,059.276

BD 8,059.276 Each (Exc. Vat)

BD 8,865.204

BD 8,865.204 Each (inc. VAT)

BK Precision 8600 Series Electronic DC Load, 4500 W, 120 V, 600 A

BD 8,059.276

BD 8,059.276 Each (Exc. Vat)

BD 8,865.204

BD 8,865.204 Each (inc. VAT)

BK Precision 8600 Series Electronic DC Load, 4500 W, 120 V, 600 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

8600

Load Type

Programmable

Constant Voltage Mode Range

120 V

Constant Current Mode Range

600 A

Constant Resistance Mode Range

3 m

Constant Wattage Mode Range

4500 W

Rack Units

6 U

Country of Origin

China

You may be interested in