Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BK Precision 8600 Series Electronic DC Load, 6000 W, 120 V, 720 A

RS Stock No.: 221-4277Brand: BK PrecisionManufacturers Part No.: BK8625
brand-logo
View all in Electronic Loads

Technical Document

Specifications

Series

8600

Load Type

Programmable

Constant Voltage Mode Range

120 V

Constant Current Mode Range

720 A

Constant Resistance Mode Range

2.5 m

Constant Wattage Mode Range

6000 W

Rack Units

6 U

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 9,010.848

BD 9,010.848 Each (Exc. Vat)

BD 9,911.933

BD 9,911.933 Each (inc. VAT)

BK Precision 8600 Series Electronic DC Load, 6000 W, 120 V, 720 A

BD 9,010.848

BD 9,010.848 Each (Exc. Vat)

BD 9,911.933

BD 9,911.933 Each (inc. VAT)

BK Precision 8600 Series Electronic DC Load, 6000 W, 120 V, 720 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

8600

Load Type

Programmable

Constant Voltage Mode Range

120 V

Constant Current Mode Range

720 A

Constant Resistance Mode Range

2.5 m

Constant Wattage Mode Range

6000 W

Rack Units

6 U

Country of Origin

China

You may be interested in