BK Precision 9110 Series Digital Bench Power Supply, 0 → 60V, 5A, 1-Output, 100W

RS Stock No.: 878-2084Brand: BK PrecisionManufacturers Part No.: BK9110
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

9110

Model Number

BK9110

Number of Outputs

1

Output Voltage

0 → 60V

Supply Voltage

110 V ac, 220V ac

Output Current

5A

Power Rating

100W

Number of Displays

2

Bench Power Supply Type

Multi Range DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

B&K Precision Models 9110 & 9111 Multi Range 60 V DC Power Supplies

B&K Precision models 9110 and 9111 are a new type of power supply. Unlike conventional power supplies with fixed output ratings, they automatically recalculate voltage and current limits for each setting, providing any Volt/Amp combination within the rated power. By providing greatly expanded choices of maximum power Volt/Amp combinations, users can cut down on the number of power supplies required and free up valuable bench space.

Output rating up to 180 W within 60 V/ 8 A (model 9111) or 100 W within 60 V/ 5 A (model 9110)
Digitally controlled, multi-ranging output
10mV/1mA resolution over the full range
Bright, easy to read display
Very compact and lightweight
Low ripple and noise
OCP, OVP and OTP protection
Output On/Off control
Store and Recall 4 x 100 groups of preset Volt/Amp values

Supplied with

Power cord, instruction manual

B&K Precision

You may be interested in
Stock information temporarily unavailable.

BD 231.358

BD 231.358 Each (Exc. Vat)

BD 254.494

BD 254.494 Each (inc. VAT)

BK Precision 9110 Series Digital Bench Power Supply, 0 → 60V, 5A, 1-Output, 100W

Calibration type

BD 231.358

BD 231.358 Each (Exc. Vat)

BD 254.494

BD 254.494 Each (inc. VAT)

BK Precision 9110 Series Digital Bench Power Supply, 0 → 60V, 5A, 1-Output, 100W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

9110

Model Number

BK9110

Number of Outputs

1

Output Voltage

0 → 60V

Supply Voltage

110 V ac, 220V ac

Output Current

5A

Power Rating

100W

Number of Displays

2

Bench Power Supply Type

Multi Range DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

B&K Precision Models 9110 & 9111 Multi Range 60 V DC Power Supplies

B&K Precision models 9110 and 9111 are a new type of power supply. Unlike conventional power supplies with fixed output ratings, they automatically recalculate voltage and current limits for each setting, providing any Volt/Amp combination within the rated power. By providing greatly expanded choices of maximum power Volt/Amp combinations, users can cut down on the number of power supplies required and free up valuable bench space.

Output rating up to 180 W within 60 V/ 8 A (model 9111) or 100 W within 60 V/ 5 A (model 9110)
Digitally controlled, multi-ranging output
10mV/1mA resolution over the full range
Bright, easy to read display
Very compact and lightweight
Low ripple and noise
OCP, OVP and OTP protection
Output On/Off control
Store and Recall 4 x 100 groups of preset Volt/Amp values

Supplied with

Power cord, instruction manual

B&K Precision

You may be interested in