Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BK Precision 9185B Series Digital Bench Power Supply, 600V, 500mA, 1-Output, 210W

RS Stock No.: 878-2126Brand: BK PrecisionManufacturers Part No.: BK9185B
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

9185B

Model Number

BK9185B

Number of Outputs

1

Output Voltage

600V

Supply Voltage

115 V ac, 230V ac

Output Current

500mA

Power Rating

210W

Number of Displays

1

Bench Power Supply Type

Dual Range Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

Taiwan, Province Of China

Product details

B&K Precision 9170 & 9180 Series Programmable Dual Range DC Power Supplies

B&K Precision 9170/9180 Series programmable DC power supplies deliver clean, stable and precise output power because of their exceptionally low ripple and noise, low temperature coefficient, excellent regulation and fast transient response time characteristics. These power supplies offer SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB and LAN interfaces, combined with front and rear panel output and remote sense terminals to facilitate test system development and integration. The LAN interface includes a built-in web server that allows users to configure, control, or monitor basic power supply settings. In addition to a full numerical keypad for convenient data entry, this series also provides unique features not typically found in comparable power sources, such as LED test modes, modular interface card slots and automatic range selection.

Choice of single and dual output models with up to 210W output power
Exceptionally low ripple and noise
Front and rear panel output
List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
Overvoltage/overcurrent/overtemperature protection (OVP/OCP/OTP) and key-lock function
Fast transient response time of < 50 us for most models
Programmable voltage and current slew rates
Standard USB interface

Supplied with

User manual, AC power cord, USB cable (type A to type B), line fuse, certificate of calibration and test report

B&K Precision

Stock information temporarily unavailable.

BD 907.742

BD 907.742 Each (Exc. Vat)

BD 998.516

BD 998.516 Each (inc. VAT)

BK Precision 9185B Series Digital Bench Power Supply, 600V, 500mA, 1-Output, 210W

Calibration type

BD 907.742

BD 907.742 Each (Exc. Vat)

BD 998.516

BD 998.516 Each (inc. VAT)

BK Precision 9185B Series Digital Bench Power Supply, 600V, 500mA, 1-Output, 210W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

9185B

Model Number

BK9185B

Number of Outputs

1

Output Voltage

600V

Supply Voltage

115 V ac, 230V ac

Output Current

500mA

Power Rating

210W

Number of Displays

1

Bench Power Supply Type

Dual Range Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

Taiwan, Province Of China

Product details

B&K Precision 9170 & 9180 Series Programmable Dual Range DC Power Supplies

B&K Precision 9170/9180 Series programmable DC power supplies deliver clean, stable and precise output power because of their exceptionally low ripple and noise, low temperature coefficient, excellent regulation and fast transient response time characteristics. These power supplies offer SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB and LAN interfaces, combined with front and rear panel output and remote sense terminals to facilitate test system development and integration. The LAN interface includes a built-in web server that allows users to configure, control, or monitor basic power supply settings. In addition to a full numerical keypad for convenient data entry, this series also provides unique features not typically found in comparable power sources, such as LED test modes, modular interface card slots and automatic range selection.

Choice of single and dual output models with up to 210W output power
Exceptionally low ripple and noise
Front and rear panel output
List mode for executing up to 10 stored test sequences with a maximum of 150 steps in total
Overvoltage/overcurrent/overtemperature protection (OVP/OCP/OTP) and key-lock function
Fast transient response time of < 50 us for most models
Programmable voltage and current slew rates
Standard USB interface

Supplied with

User manual, AC power cord, USB cable (type A to type B), line fuse, certificate of calibration and test report

B&K Precision