Technical Document
Specifications
Brand
BK PrecisionSeries
9805
Model Number
BK9805
Number of Outputs
1
Rack Units
3 U
Supply Voltage
110 V ac, 220V ac
Output Voltage
0 → 300V
Output Current
12A
Power Rating
1.5kVA
Number of Displays
3
Type
Digital
Bench Power Supply Type
AC Power Source
Digital/Analogue
Digital
Output Connector
Universal Output Plug
Input Connector
Screw Terminal
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China
Product details
B&K Precision Model 9805 Programmable AC Power Source
B&K Precision model BK9805 is both a programmable AC source and a measurement tool. It delives a maximum 1500 VA through the universal line output terminals on the front panel and the output connector to the rear of the instrument. The output can be varied from 0 to 300 V with 0.1 V programming resolution. The output frequency can also be adjusted from 45 Hz to 500 Hz with start and stop phase angle from 0 to 360 degrees. The bright VFD display shows Vrms, Irms, Ipeak, frequency, power factor (PF), apparent power, true power and elapsed output time.
The AC source provides a power line disturbance (PLD) simulator, list mode and sweep mode for simulation of common power grid faults and disturbances. A built-in dimmer function is also available for testing motors and LEDs.
Features and Benefits
0 to 300 V low distortion AC power source
Output frequency adjustable from 45 Hz – 500 Hz
Select 150 V / 300 V autoranging or 300 V range operation for continuous sweep from 0 - 300 V
Displays Vrms, Irms, Ipeak, frequency, PF, apparent power, true power and elapsed output time
Adjustable phase angle control
Built-in PLD and dimmer simulation
Voltage and frequency sweep mode
Downloadable LabVIEW driver and soft panel software for remote control
Standard USB (USBTMC-compliant), RS232, LAN and GPIB interfaces
Pre-compliance testing for voltage dips and frequency simulation according to IEC61000-4-11 / 4-14 / 4-28
Areas of Application
Evaluating transformers, TRIACs, SCRs and passive components
Production, R&D, service and pre-compliance testing
Supplied with
Unterminated power cord with input connector, rackmount ears & handles, instruction manual, test report & certificate of calibration
B&K Precision
BD 3,574.241
BD 3,574.241 Each (Exc. Vat)
BD 3,931.665
BD 3,931.665 Each (inc. VAT)
Calibration type
No Calibration
1
BD 3,574.241
BD 3,574.241 Each (Exc. Vat)
BD 3,931.665
BD 3,931.665 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BK PrecisionSeries
9805
Model Number
BK9805
Number of Outputs
1
Rack Units
3 U
Supply Voltage
110 V ac, 220V ac
Output Voltage
0 → 300V
Output Current
12A
Power Rating
1.5kVA
Number of Displays
3
Type
Digital
Bench Power Supply Type
AC Power Source
Digital/Analogue
Digital
Output Connector
Universal Output Plug
Input Connector
Screw Terminal
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China
Product details
B&K Precision Model 9805 Programmable AC Power Source
B&K Precision model BK9805 is both a programmable AC source and a measurement tool. It delives a maximum 1500 VA through the universal line output terminals on the front panel and the output connector to the rear of the instrument. The output can be varied from 0 to 300 V with 0.1 V programming resolution. The output frequency can also be adjusted from 45 Hz to 500 Hz with start and stop phase angle from 0 to 360 degrees. The bright VFD display shows Vrms, Irms, Ipeak, frequency, power factor (PF), apparent power, true power and elapsed output time.
The AC source provides a power line disturbance (PLD) simulator, list mode and sweep mode for simulation of common power grid faults and disturbances. A built-in dimmer function is also available for testing motors and LEDs.
Features and Benefits
0 to 300 V low distortion AC power source
Output frequency adjustable from 45 Hz – 500 Hz
Select 150 V / 300 V autoranging or 300 V range operation for continuous sweep from 0 - 300 V
Displays Vrms, Irms, Ipeak, frequency, PF, apparent power, true power and elapsed output time
Adjustable phase angle control
Built-in PLD and dimmer simulation
Voltage and frequency sweep mode
Downloadable LabVIEW driver and soft panel software for remote control
Standard USB (USBTMC-compliant), RS232, LAN and GPIB interfaces
Pre-compliance testing for voltage dips and frequency simulation according to IEC61000-4-11 / 4-14 / 4-28
Areas of Application
Evaluating transformers, TRIACs, SCRs and passive components
Production, R&D, service and pre-compliance testing
Supplied with
Unterminated power cord with input connector, rackmount ears & handles, instruction manual, test report & certificate of calibration