Technical Document
Specifications
Brand
BK PrecisionNumber of Outputs
1
Output Voltage
300V
Supply Voltage
190 V ac, 250 V ac
Output Current
20A
Power Rating
2kVA
Number of Displays
1
Type
Digital
Input Connector
3 Pin Plug
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
Taiwan, Province Of China
BD 3,644.509
BD 3,644.509 Each (Exc. Vat)
BD 4,008.960
BD 4,008.960 Each (inc. VAT)
1
BD 3,644.509
BD 3,644.509 Each (Exc. Vat)
BD 4,008.960
BD 4,008.960 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BK PrecisionNumber of Outputs
1
Output Voltage
300V
Supply Voltage
190 V ac, 250 V ac
Output Current
20A
Power Rating
2kVA
Number of Displays
1
Type
Digital
Input Connector
3 Pin Plug
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
Taiwan, Province Of China