Technical Document
Specifications
Brand
BK PrecisionAccessory Type
Carry Case
For Use With
000-count handheld LCR meters, 878B, 879B, 880 40
Universal
Yes
Dimensions
102 x 64 x 203mm
Height
203mm
Country of Origin
Thailand
BD 16.005
BD 16.005 Each (Exc. Vat)
BD 17.605
BD 17.605 Each (inc. VAT)
1
BD 16.005
BD 16.005 Each (Exc. Vat)
BD 17.605
BD 17.605 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BK PrecisionAccessory Type
Carry Case
For Use With
000-count handheld LCR meters, 878B, 879B, 880 40
Universal
Yes
Dimensions
102 x 64 x 203mm
Height
203mm
Country of Origin
Thailand