Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BK Precision RFP3140 RF Power Meter 40GHz USB

RS Stock No.: 231-8054Brand: BK PrecisionManufacturers Part No.: RFP3140
brand-logo
View all in SWR Meters

Technical Document

Specifications

Maximum Power Measurement

20dBm

Maximum Measurement Speed

100Msps

Maximum Frequency

40GHz

Connectivity

USB

Country of Origin

United States

Stock information temporarily unavailable.

BD 4,435.389

BD 4,435.389 Each (Exc. Vat)

BD 4,878.928

BD 4,878.928 Each (inc. VAT)

BK Precision RFP3140 RF Power Meter 40GHz USB

BD 4,435.389

BD 4,435.389 Each (Exc. Vat)

BD 4,878.928

BD 4,878.928 Each (inc. VAT)

BK Precision RFP3140 RF Power Meter 40GHz USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Power Measurement

20dBm

Maximum Measurement Speed

100Msps

Maximum Frequency

40GHz

Connectivity

USB

Country of Origin

United States