Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Block 10kVA Open Frame Autotransformer, 440 V ac, 460 V ac Primary, 400 V ac Secondary, 3 UI 114/40 Core

RS Stock No.: 738-7856Brand: BlockManufacturers Part No.: AT3 10-44/46-4
brand-logo
View all in Autotransformers

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

440 V ac, 460 V ac

Secondary Voltage Rating

400 V ac

Power Rating

10kVA

Construction

Open Frame

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Core Type

3 UI 114/40

Termination Type

Screw

Length

267mm

Width

125mm

Dimensions

267 x 125 x 215mm

Depth

215mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

AT3 Series Autotransformers

Range of high efficiency low heat loss 3 phase auto transformers

Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation

Approvals

UL 5085-1/2 CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 250.190

BD 250.190 Each (Exc. Vat)

BD 275.209

BD 275.209 Each (inc. VAT)

Block 10kVA Open Frame Autotransformer, 440 V ac, 460 V ac Primary, 400 V ac Secondary, 3 UI 114/40 Core

BD 250.190

BD 250.190 Each (Exc. Vat)

BD 275.209

BD 275.209 Each (inc. VAT)

Block 10kVA Open Frame Autotransformer, 440 V ac, 460 V ac Primary, 400 V ac Secondary, 3 UI 114/40 Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 250.190
5+BD 232.683

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

440 V ac, 460 V ac

Secondary Voltage Rating

400 V ac

Power Rating

10kVA

Construction

Open Frame

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Core Type

3 UI 114/40

Termination Type

Screw

Length

267mm

Width

125mm

Dimensions

267 x 125 x 215mm

Depth

215mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

AT3 Series Autotransformers

Range of high efficiency low heat loss 3 phase auto transformers

Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation

Approvals

UL 5085-1/2 CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more