Block 10kVA Open Frame Autotransformer, 480 V ac, 500 V ac Primary, 400 V ac Secondary, 3 UI 114/64 Core

RS Stock No.: 738-7865Brand: BlockManufacturers Part No.: AT3 10-48/50-4
brand-logo
View all in Autotransformers

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

480 V ac, 500 V ac

Secondary Voltage Rating

400 V ac

Power Rating

10kVA

Construction

Open Frame

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Core Type

3 UI 114/64

Termination Type

Screw

Length

267mm

Width

150mm

Dimensions

267 x 150 x 220mm

Depth

220mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

AT3 Series Autotransformers

Range of high efficiency low heat loss 3 phase auto transformers

Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation

Approvals

UL 5085-1/2 CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 320.155

BD 320.155 Each (Exc. Vat)

BD 352.171

BD 352.171 Each (inc. VAT)

Block 10kVA Open Frame Autotransformer, 480 V ac, 500 V ac Primary, 400 V ac Secondary, 3 UI 114/64 Core

BD 320.155

BD 320.155 Each (Exc. Vat)

BD 352.171

BD 352.171 Each (inc. VAT)

Block 10kVA Open Frame Autotransformer, 480 V ac, 500 V ac Primary, 400 V ac Secondary, 3 UI 114/64 Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

480 V ac, 500 V ac

Secondary Voltage Rating

400 V ac

Power Rating

10kVA

Construction

Open Frame

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Core Type

3 UI 114/64

Termination Type

Screw

Length

267mm

Width

150mm

Dimensions

267 x 150 x 220mm

Depth

220mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

AT3 Series Autotransformers

Range of high efficiency low heat loss 3 phase auto transformers

Common input and output windings
Easy installation-mounting holes provided
Screw terminal connections
Reverse operation posible
Transformers tested to EN 61558-2-13
BLOCKIMPEX vacuum impregnation

Approvals

UL 5085-1/2 CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more