Block 9V ac 2 Output Through Hole PCB Transformer, 1.5VA

RS Stock No.: 667-5287Brand: BlockManufacturers Part No.: AVB1.5/2/9
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

9V ac

Power Rating

1.5VA

Primary Voltage Rating

115 V ac, 230 V ac

Number of Outputs

2

Length

32.3mm

Width

27.3mm

Depth

23.8mm

Dimensions

32.3 x 27.3 x 23.8mm

Weight

80g

Mounting Type

Through Hole

Maximum Temperature

+70°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Germany

Product details

Transformers PCB Mount, Short Circuit Proof, AVB Series

Dual 115Va.c. 50 to 60Hz primary
Twin secondary windings for series or parallel connection
AVB series are inherently short circuit proof compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise

Approvals

VDE 0570/EN 61 558, UL 506, CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 5.005

BD 5.005 Each (Exc. Vat)

BD 5.505

BD 5.505 Each (inc. VAT)

Block 9V ac 2 Output Through Hole PCB Transformer, 1.5VA

BD 5.005

BD 5.005 Each (Exc. Vat)

BD 5.505

BD 5.505 Each (inc. VAT)

Block 9V ac 2 Output Through Hole PCB Transformer, 1.5VA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

9V ac

Power Rating

1.5VA

Primary Voltage Rating

115 V ac, 230 V ac

Number of Outputs

2

Length

32.3mm

Width

27.3mm

Depth

23.8mm

Dimensions

32.3 x 27.3 x 23.8mm

Weight

80g

Mounting Type

Through Hole

Maximum Temperature

+70°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Germany

Product details

Transformers PCB Mount, Short Circuit Proof, AVB Series

Dual 115Va.c. 50 to 60Hz primary
Twin secondary windings for series or parallel connection
AVB series are inherently short circuit proof compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise

Approvals

VDE 0570/EN 61 558, UL 506, CSA 22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in