Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Block DCT Linear DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 4A Output, 48W

RS Stock No.: 445-9636Brand: BlockManufacturers Part No.: DCT12-4
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Block

Series

DCT

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

4A

Power Rating

48W

Dimensions

159 x 63 x 94mm

Depth

94mm

Height

94mm

Width

63mm

Ripple And Noise

±5%

Output Voltage Adjustment Range

12.0 to 12.0V

Load Regulation

±21%

Maximum Temperature

+40°C

Mounting Type

DIN Rail Mount

Country of Origin

Germany

Product details

6 to 60W Unregulated DCT Series

230Vac input, 12 or 24Vdc (nom) output power supply/safety isolating transformer
Manufactured to EN 61 558, VDE 0570
Fully encapsulated in a plastic housing
Designed for easy installation on DIN EN50 022 rails
3.75kV input/output flash tested
Screw terminals for both input and output
Efficiency 75% typical
Integral fuse and thermal cut-out to give protection against overload and short circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 78.585

BD 78.585 Each (Exc. Vat)

BD 86.443

BD 86.443 Each (inc. VAT)

Block DCT Linear DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 4A Output, 48W

BD 78.585

BD 78.585 Each (Exc. Vat)

BD 86.443

BD 86.443 Each (inc. VAT)

Block DCT Linear DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 4A Output, 48W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 78.585
5+BD 76.050

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Block

Series

DCT

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

4A

Power Rating

48W

Dimensions

159 x 63 x 94mm

Depth

94mm

Height

94mm

Width

63mm

Ripple And Noise

±5%

Output Voltage Adjustment Range

12.0 to 12.0V

Load Regulation

±21%

Maximum Temperature

+40°C

Mounting Type

DIN Rail Mount

Country of Origin

Germany

Product details

6 to 60W Unregulated DCT Series

230Vac input, 12 or 24Vdc (nom) output power supply/safety isolating transformer
Manufactured to EN 61 558, VDE 0570
Fully encapsulated in a plastic housing
Designed for easy installation on DIN EN50 022 rails
3.75kV input/output flash tested
Screw terminals for both input and output
Efficiency 75% typical
Integral fuse and thermal cut-out to give protection against overload and short circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more