Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Block PC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 373V dc ac, dc Input, 24V dc dc

RS Stock No.: 893-7868Brand: BlockManufacturers Part No.: PC-0124-200-0Distrelec Article No.: 30382914
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Block

Series

PC

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 264 V ac / 120 → 373V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Width

60mm

Depth

159mm

Height

127mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Special Features

Fast Tripping of Standard Bi-Metal Circuit Breakers, Push-In Terminals, Stabilised and Adjustable Output Voltage

Ripple And Noise

70mV Pk-Pk

Output Voltage Adjustment Range

23.0 to 28.5V

Maximum Temperature

+70°C

Standards Met

cULus, cURus, EN, GL, UL, UL/CSA

Country of Origin

Germany

Product details

Power Compact Series

Power Compact combines the basic functionality of an economic switched mode power supply with key additional features to ensure high system availability.
These power supply units are suitable for a highly diverse range of applications in solar, measurement and control technology and they really come into their own in industrial and building automation.
The devices cover the average power requirement from 120 W to 480 W.
The output voltage can be set easily using the rotary potentiometer on the front of the housing. The robust DIN rail fastening method and push-in connection terminals enable fast and secure mounting.

Advantages

Stabilised and adjustable output voltage
Fast tripping of standard bi-metal circuit breakers
DC OK signal contact
Parallel operation
Push-in terminals
Robust DIN rail mounting
Resistant to transient over voltages up to 4 kV
Approvals cURus, cULus, GL (Lloyds Registered)

Stock information temporarily unavailable.

BD 198.734

BD 198.734 Each (Exc. Vat)

BD 218.607

BD 218.607 Each (inc. VAT)

Block PC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 373V dc ac, dc Input, 24V dc dc

BD 198.734

BD 198.734 Each (Exc. Vat)

BD 218.607

BD 218.607 Each (inc. VAT)

Block PC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 373V dc ac, dc Input, 24V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Block

Series

PC

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 264 V ac / 120 → 373V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Width

60mm

Depth

159mm

Height

127mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Special Features

Fast Tripping of Standard Bi-Metal Circuit Breakers, Push-In Terminals, Stabilised and Adjustable Output Voltage

Ripple And Noise

70mV Pk-Pk

Output Voltage Adjustment Range

23.0 to 28.5V

Maximum Temperature

+70°C

Standards Met

cULus, cURus, EN, GL, UL, UL/CSA

Country of Origin

Germany

Product details

Power Compact Series

Power Compact combines the basic functionality of an economic switched mode power supply with key additional features to ensure high system availability.
These power supply units are suitable for a highly diverse range of applications in solar, measurement and control technology and they really come into their own in industrial and building automation.
The devices cover the average power requirement from 120 W to 480 W.
The output voltage can be set easily using the rotary potentiometer on the front of the housing. The robust DIN rail fastening method and push-in connection terminals enable fast and secure mounting.

Advantages

Stabilised and adjustable output voltage
Fast tripping of standard bi-metal circuit breakers
DC OK signal contact
Parallel operation
Push-in terminals
Robust DIN rail mounting
Resistant to transient over voltages up to 4 kV
Approvals cURus, cULus, GL (Lloyds Registered)