Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Block 9V ac 2 Output Through Hole PCB Transformer, 7.5VA

RS Stock No.: 201-8542Brand: BlockManufacturers Part No.: PT 7.5/2/9
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

9V ac

Power Rating

7.5VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

51mm

Width

36mm

Depth

43mm

Dimensions

51 x 36 x 43mm

Weight

280g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Transformers PCB Mount, Short Circuit Proof, VB & PT Series

230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above

Approvals

ENEC 10; UL recognised component

Standards

EN 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.403

BD 9.403 Each (Exc. Vat)

BD 10.343

BD 10.343 Each (inc. VAT)

Block 9V ac 2 Output Through Hole PCB Transformer, 7.5VA

BD 9.403

BD 9.403 Each (Exc. Vat)

BD 10.343

BD 10.343 Each (inc. VAT)

Block 9V ac 2 Output Through Hole PCB Transformer, 7.5VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 9.403
10 - 49BD 8.059
50 - 99BD 7.597
100 - 199BD 7.250
200+BD 7.030

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

9V ac

Power Rating

7.5VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

51mm

Width

36mm

Depth

43mm

Dimensions

51 x 36 x 43mm

Weight

280g

Mounting Type

Through Hole

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Transformers PCB Mount, Short Circuit Proof, VB & PT Series

230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above

Approvals

ENEC 10; UL recognised component

Standards

EN 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more