Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Block 2 x 115V ac, 2 x 9V ac Toroidal Transformer, 120VA

RS Stock No.: 123-3100Brand: BlockManufacturers Part No.: RKD 120/2x9
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 9V ac

Power Rating

120VA

Dimensions

96 (Dia.) x 46mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

Surface Mount

Termination Type

Lead Wire

Isolation Voltage

4kV ac

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

RKD Toroidal Transformers dual 115Vac input

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B

Supplied with

Mounting Kit

Stock information temporarily unavailable.

BD 46.008

BD 46.008 Each (Exc. Vat)

BD 50.609

BD 50.609 Each (inc. VAT)

Block 2 x 115V ac, 2 x 9V ac Toroidal Transformer, 120VA

BD 46.008

BD 46.008 Each (Exc. Vat)

BD 50.609

BD 50.609 Each (inc. VAT)

Block 2 x 115V ac, 2 x 9V ac Toroidal Transformer, 120VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 46.008
10 - 24BD 40.662
25 - 49BD 37.142
50+BD 33.506

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 9V ac

Power Rating

120VA

Dimensions

96 (Dia.) x 46mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

Surface Mount

Termination Type

Lead Wire

Isolation Voltage

4kV ac

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

RKD Toroidal Transformers dual 115Vac input

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B

Supplied with

Mounting Kit