Block 1kVA Site Transformer, 230V ac Primary, 115V ac Secondary, 4.35A O/P

RS Stock No.: 436-9836Brand: BlockManufacturers Part No.: TIM1000
brand-logo
View all in Site Transformers

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

115V ac

Power Rating

1kVA

Output Current

4.35A

Series

TIM

Weight

17.1kg

Width

165mm

Depth

200mm

Mounting Type

Chassis Mount

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Single Phase 230Vac Input, 12Vac or 24Vac and 115Vac or 230Vac Output, Short Circuit Proof, Safety Isolating Transformers

Brought to you by Block, this range of Safety Isolating Transformers are short-circuit proof and feature thermal overload protection. The single phase transformers are provided with mounting holes for easy installation, and have two independent secondary windings, which may be connected in series or parallel. These highly efficient safety isolating transformers have integrated primary fuse protection.

Block Safety Isolating Transformers benefit from the following features:

• Encapsulated in plastic housing upto 300VA
• Housed in metal enclosures from 500VA
• Screw terminals on input and output
• Strain relief for connecting leads
• Dual output for series or parallel connection
• High efficiency 88% typical
• 100% electrical and 5kV flash tested
• Max ambient temp: +40°C
• Insulation category: Class B (Typical)
• Construction: Class 2
• Protection index: IP20

Approvals

EN61-558, VDE 0570, UL506.

Standards

EN61558, VDE 0570, UL506.

You may be interested in
Stock information temporarily unavailable.

BD 328.366

BD 328.366 Each (Exc. Vat)

BD 361.203

BD 361.203 Each (inc. VAT)

Block 1kVA Site Transformer, 230V ac Primary, 115V ac Secondary, 4.35A O/P

BD 328.366

BD 328.366 Each (Exc. Vat)

BD 361.203

BD 361.203 Each (inc. VAT)

Block 1kVA Site Transformer, 230V ac Primary, 115V ac Secondary, 4.35A O/P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 328.366
25+BD 311.966
You may be interested in

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

115V ac

Power Rating

1kVA

Output Current

4.35A

Series

TIM

Weight

17.1kg

Width

165mm

Depth

200mm

Mounting Type

Chassis Mount

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Single Phase 230Vac Input, 12Vac or 24Vac and 115Vac or 230Vac Output, Short Circuit Proof, Safety Isolating Transformers

Brought to you by Block, this range of Safety Isolating Transformers are short-circuit proof and feature thermal overload protection. The single phase transformers are provided with mounting holes for easy installation, and have two independent secondary windings, which may be connected in series or parallel. These highly efficient safety isolating transformers have integrated primary fuse protection.

Block Safety Isolating Transformers benefit from the following features:

• Encapsulated in plastic housing upto 300VA
• Housed in metal enclosures from 500VA
• Screw terminals on input and output
• Strain relief for connecting leads
• Dual output for series or parallel connection
• High efficiency 88% typical
• 100% electrical and 5kV flash tested
• Max ambient temp: +40°C
• Insulation category: Class B (Typical)
• Construction: Class 2
• Protection index: IP20

Approvals

EN61-558, VDE 0570, UL506.

Standards

EN61558, VDE 0570, UL506.

You may be interested in