Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Block 250VA 2 Output Chassis Mounting Transformer, 2 x 115V ac

RS Stock No.: 419-7439Brand: BlockManufacturers Part No.: USTE250/2X115
brand-logo

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

250VA

Number of Outputs

2

Length

104mm

Width

96mm

Depth

102mm

Dimensions

96 x 104 x 102mm

Weight

3.6kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Universal Input Control Transformer 208 to 600Vac

Universal input transformers are designed for worldwide usage and fulfill the requirements for control safety isolating and isolating transformers suitable for DIN Rail mounting (to 250VA) or footplate mounting (all types) and the use of cage clamp terminals makes installation an easy task

Input voltages 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V provide a large range of output current
Vacuum resin impregnation

Approvals

VDE, UL recognised, CUL

Stock information temporarily unavailable.

BD 78.980

BD 78.980 Each (Exc. Vat)

BD 86.878

BD 86.878 Each (inc. VAT)

Block 250VA 2 Output Chassis Mounting Transformer, 2 x 115V ac

BD 78.980

BD 78.980 Each (Exc. Vat)

BD 86.878

BD 86.878 Each (inc. VAT)

Block 250VA 2 Output Chassis Mounting Transformer, 2 x 115V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 78.980
25+BD 77.770

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

250VA

Number of Outputs

2

Length

104mm

Width

96mm

Depth

102mm

Dimensions

96 x 104 x 102mm

Weight

3.6kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Universal Input Control Transformer 208 to 600Vac

Universal input transformers are designed for worldwide usage and fulfill the requirements for control safety isolating and isolating transformers suitable for DIN Rail mounting (to 250VA) or footplate mounting (all types) and the use of cage clamp terminals makes installation an easy task

Input voltages 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V provide a large range of output current
Vacuum resin impregnation

Approvals

VDE, UL recognised, CUL