Block 18V ac 2 Output Through Hole PCB Transformer, 5VA

RS Stock No.: 347-2565Brand: BlockManufacturers Part No.: VC 5/2/18
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

18V ac

Power Rating

5VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

44mm

Width

33mm

Depth

37mm

Dimensions

44 x 33 x 37mm

Weight

190g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

PCB Mount 230Vac Primary VC/VCM Series

Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)

Approvals

ENEC, UL recognised

Standards

EN 61 558 IEC 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 7.914

BD 7.914 Each (Exc. Vat)

BD 8.705

BD 8.705 Each (inc. VAT)

Block 18V ac 2 Output Through Hole PCB Transformer, 5VA

BD 7.914

BD 7.914 Each (Exc. Vat)

BD 8.705

BD 8.705 Each (inc. VAT)

Block 18V ac 2 Output Through Hole PCB Transformer, 5VA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 7.914
5+BD 7.596

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Block

Secondary Voltage Rating

18V ac

Power Rating

5VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

44mm

Width

33mm

Depth

37mm

Dimensions

44 x 33 x 37mm

Weight

190g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

PCB Mount 230Vac Primary VC/VCM Series

Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)

Approvals

ENEC, UL recognised

Standards

EN 61 558 IEC 61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in