Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BLP Linear Solenoid, 12 V dc, 29.35 x 15.9 x 19.1 mm

RS Stock No.: 347-652Brand: BLPManufacturers Part No.: 44A-220-621-620
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Brand

BLP

Action

Push

Supply Voltage

12 V dc

Maximum Stroke

14mm

Dimensions

29.35 x 15.9 x 19.1 mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BLP Linear Solenoid, 12 V dc, 29.35 x 15.9 x 19.1 mm

P.O.A.

BLP Linear Solenoid, 12 V dc, 29.35 x 15.9 x 19.1 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

BLP

Action

Push

Supply Voltage

12 V dc

Maximum Stroke

14mm

Dimensions

29.35 x 15.9 x 19.1 mm

Country of Origin

United Kingdom

You may be interested in