BLP Linear Solenoid, 6 V dc, 30 x 14 x 16 mm

RS Stock No.: 250-0760Brand: BLPManufacturers Part No.: 66-120-610-550
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Brand

BLP

Action

Pull

Supply Voltage

6 V dc

Maximum Stroke

7mm

Dimensions

30 x 14 x 16 mm

Country of Origin

United Kingdom

Product details

Latching Pull Type

Pull action, DC pulse operated
Plunger retained in position by permanent magnets
Reverse polarity pulse to release

You may be interested in
Stock information temporarily unavailable.

BD 4.526

BD 4.526 Each (Exc. Vat)

BD 4.979

BD 4.979 Each (inc. VAT)

BLP Linear Solenoid, 6 V dc, 30 x 14 x 16 mm

BD 4.526

BD 4.526 Each (Exc. Vat)

BD 4.979

BD 4.979 Each (inc. VAT)

BLP Linear Solenoid, 6 V dc, 30 x 14 x 16 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 4.526
5 - 9BD 4.444
10+BD 4.328
You may be interested in

Technical Document

Specifications

Brand

BLP

Action

Pull

Supply Voltage

6 V dc

Maximum Stroke

7mm

Dimensions

30 x 14 x 16 mm

Country of Origin

United Kingdom

Product details

Latching Pull Type

Pull action, DC pulse operated
Plunger retained in position by permanent magnets
Reverse polarity pulse to release

You may be interested in