BNL 25kg Skate Wheel, 48.5mm Diameter, 8mm Bore Diameter

RS Stock No.: 352-0743Brand: BNLManufacturers Part No.: DA8/1R/D
brand-logo
View all in Skate Wheels

Technical Document

Specifications

Brand

BNL

Wheel Diameter

48.5mm

Wheel Width

15.8mm

Bore Diameter

8mm

Tyre Material

Acetal

Load Capacity

25kg

Bore Length

21mm

Hub Material

Acetal

Country of Origin

United Kingdom

Product details

Acetal Skate Wheels

Acetal skate wheels with two rows of balls.

You may be interested in
Stock information temporarily unavailable.

BD 1.436

BD 1.436 Each (Exc. Vat)

BD 1.580

BD 1.580 Each (inc. VAT)

BNL 25kg Skate Wheel, 48.5mm Diameter, 8mm Bore Diameter

BD 1.436

BD 1.436 Each (Exc. Vat)

BD 1.580

BD 1.580 Each (inc. VAT)

BNL 25kg Skate Wheel, 48.5mm Diameter, 8mm Bore Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 1.436
5 - 9BD 1.397
10+BD 1.386
You may be interested in

Technical Document

Specifications

Brand

BNL

Wheel Diameter

48.5mm

Wheel Width

15.8mm

Bore Diameter

8mm

Tyre Material

Acetal

Load Capacity

25kg

Bore Length

21mm

Hub Material

Acetal

Country of Origin

United Kingdom

Product details

Acetal Skate Wheels

Acetal skate wheels with two rows of balls.

You may be interested in