Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bolle Safety ALTUST Anti-Mist Safety Glasses, Smoke Polycarbonate Lens

RS Stock No.: 333-898Brand: Bolle SafetyManufacturers Part No.: ALTUST20M
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Smoke

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Lens Material

Polycarbonate

Series

ALTUST

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 27.820

BD 27.820 Each (Exc. Vat)

BD 30.602

BD 30.602 Each (inc. VAT)

Bolle Safety ALTUST Anti-Mist Safety Glasses, Smoke Polycarbonate Lens

BD 27.820

BD 27.820 Each (Exc. Vat)

BD 30.602

BD 30.602 Each (inc. VAT)

Bolle Safety ALTUST Anti-Mist Safety Glasses, Smoke Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Smoke

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Lens Material

Polycarbonate

Series

ALTUST

Country of Origin

Taiwan, Province Of China