Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bolle Safety COBRA TPR, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 255-3969Brand: Bolle SafetyManufacturers Part No.: COBTPRPSI
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Unvented

Frame Material

PC/TPR

Lens Material

PC

UV Protection

Yes

Series

COBRA TPR

EN166 Eye Protection

3, 4, 5, B, K, N, T

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 9.760

BD 9.760 Each (Exc. Vat)

BD 10.736

BD 10.736 Each (inc. VAT)

Bolle Safety COBRA TPR, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

BD 9.760

BD 9.760 Each (Exc. Vat)

BD 10.736

BD 10.736 Each (inc. VAT)

Bolle Safety COBRA TPR, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Unvented

Frame Material

PC/TPR

Lens Material

PC

UV Protection

Yes

Series

COBRA TPR

EN166 Eye Protection

3, 4, 5, B, K, N, T

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Country of Origin

Taiwan, Province Of China