Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bolle Safety CONTOUR II Safety Glasses, Brown PC Lens, Vented

RS Stock No.: 295-839Brand: Bolle SafetyManufacturers Part No.: CONTESP
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Brown

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Lens Material

PC

Series

CONTOUR II

EN166 Lens Marking

1

Frame Material

Nylon

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

Bolle Contour ESP Safety Glasses

With a lightweight bronze nylon frame and sports temple, Bolle Contour ESP Safety Glasses offer a sleek and comfortable solution to eye protection. The glasses feature an Extra Sensory Protection (ESP) polycarbonate lens that offers anti-scratch properties. In addition, the clear, curved design offers a panoramic field of view as well as providing an integrated side shield for added protection.

These Bolle Contour safety glasses are suitable for industrial use and boast an ultra-lightweight design which, combined with the non-slip TIPGRIP side arms and adjustable bridge, ensure a comfortable fit even when worn for long periods of time.

The ESP lens provides 100% protection against UVA and UVB light and also filters 70% of blue light whilst allowing 60% of visible light. This offers the wearer better contrast, better eye comfort, less dazzle and reduced eye fatigue whether wearing the glasses inside or outdoors.

Bolle Contour ESP Safety Glasses come supplied with a handy microfibre pouch.

Features & Benefits:

Lightweight and durable
ESP lens offers excellent UV filtration
TIPGRIP side arms
Adjustable bridge

Supplied with

micro fibre pouch.

Standards

EN166-1F and EN172.

Stock information temporarily unavailable.

BD 7.100

BD 7.100 Each (Exc. Vat)

BD 7.810

BD 7.810 Each (inc. VAT)

Bolle Safety CONTOUR II Safety Glasses, Brown PC Lens, Vented

BD 7.100

BD 7.100 Each (Exc. Vat)

BD 7.810

BD 7.810 Each (inc. VAT)

Bolle Safety CONTOUR II Safety Glasses, Brown PC Lens, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Brown

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Lens Material

PC

Series

CONTOUR II

EN166 Lens Marking

1

Frame Material

Nylon

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

Bolle Contour ESP Safety Glasses

With a lightweight bronze nylon frame and sports temple, Bolle Contour ESP Safety Glasses offer a sleek and comfortable solution to eye protection. The glasses feature an Extra Sensory Protection (ESP) polycarbonate lens that offers anti-scratch properties. In addition, the clear, curved design offers a panoramic field of view as well as providing an integrated side shield for added protection.

These Bolle Contour safety glasses are suitable for industrial use and boast an ultra-lightweight design which, combined with the non-slip TIPGRIP side arms and adjustable bridge, ensure a comfortable fit even when worn for long periods of time.

The ESP lens provides 100% protection against UVA and UVB light and also filters 70% of blue light whilst allowing 60% of visible light. This offers the wearer better contrast, better eye comfort, less dazzle and reduced eye fatigue whether wearing the glasses inside or outdoors.

Bolle Contour ESP Safety Glasses come supplied with a handy microfibre pouch.

Features & Benefits:

Lightweight and durable
ESP lens offers excellent UV filtration
TIPGRIP side arms
Adjustable bridge

Supplied with

micro fibre pouch.

Standards

EN166-1F and EN172.