Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bolle Safety FLIP-UP FACESHIELD

RS Stock No.: 255-3977Brand: Bolle SafetyManufacturers Part No.: FARELPSI
brand-logo
View all in Eyewear Accessories

Technical Document

Specifications

Resistant To

Electric Arc

Guard Type

Face

UV Protection

No

Flip Up

Yes

Series

FLIP-UP FACESHIELD

Anti-Fog

Yes

Length

190mm

Shield Colour

Clear

Shield Material

PC

Lens Colour

Clear

Application

General Industry

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 7.276

BD 7.276 Each (Exc. Vat)

BD 8.004

BD 8.004 Each (inc. VAT)

Bolle Safety FLIP-UP FACESHIELD

BD 7.276

BD 7.276 Each (Exc. Vat)

BD 8.004

BD 8.004 Each (inc. VAT)

Bolle Safety FLIP-UP FACESHIELD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Resistant To

Electric Arc

Guard Type

Face

UV Protection

No

Flip Up

Yes

Series

FLIP-UP FACESHIELD

Anti-Fog

Yes

Length

190mm

Shield Colour

Clear

Shield Material

PC

Lens Colour

Clear

Application

General Industry

Country of Origin

Taiwan, Province Of China