Technical Document
Specifications
Brand
Bolle SafetyLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Attachment Type
Ear Piece
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Series
BL30
Lens Material
PC
EN166 Lens Marking
1
Frame Material
PC
Country of Origin
China
BD 2.919
BD 2.919 Each (Exc. Vat)
BD 3.211
BD 3.211 Each (inc. VAT)
1
BD 2.919
BD 2.919 Each (Exc. Vat)
BD 3.211
BD 3.211 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bolle SafetyLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Attachment Type
Ear Piece
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
F, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Series
BL30
Lens Material
PC
EN166 Lens Marking
1
Frame Material
PC
Country of Origin
China