Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bolle B401 Lens Cleaning Tissue 200wipes

RS Stock No.: 100-0778Brand: BolleManufacturers Part No.: B401
brand-logo
View all in Lens Cleaners

Technical Document

Specifications

Brand

Bolle

Cleaner Type

Lens Cleaning Wipes

Package Size

200wipes

Country of Origin

China

Product details

B Clean Lens Cleaning Wipes

B Clean lens cleaning wipes are multi-function dry cleaning wipe/tissue which is alcohol and silicone free. The wipes are packed in an easy dispense packet, which is also suitable for the B400 metal cleaning station and the carton cleaning station. The water-based formula of the tissues is suitable for all types of lenses and can be used alone or with the B402 lens cleaning spray.

FEATURES and BENEFITS:
Easy dispense packet
Alcohol and silicone free
Water-based formula
Anti-bacteria
Anti-static
Anti-reflective
Suitable for all types of lenses
Can be used with B402 Anti-static cleaner spray
Certified by COLTS laboratory

You may be interested in
Stock information temporarily unavailable.

BD 7.585

BD 7.585 1 Box of 200 (Exc. Vat)

BD 8.343

BD 8.343 1 Box of 200 (inc. VAT)

Bolle B401 Lens Cleaning Tissue 200wipes

BD 7.585

BD 7.585 1 Box of 200 (Exc. Vat)

BD 8.343

BD 8.343 1 Box of 200 (inc. VAT)

Bolle B401 Lens Cleaning Tissue 200wipes
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6BD 7.585
7 - 14BD 7.505
15 - 39BD 7.460
40+BD 7.335
You may be interested in

Technical Document

Specifications

Brand

Bolle

Cleaner Type

Lens Cleaning Wipes

Package Size

200wipes

Country of Origin

China

Product details

B Clean Lens Cleaning Wipes

B Clean lens cleaning wipes are multi-function dry cleaning wipe/tissue which is alcohol and silicone free. The wipes are packed in an easy dispense packet, which is also suitable for the B400 metal cleaning station and the carton cleaning station. The water-based formula of the tissues is suitable for all types of lenses and can be used alone or with the B402 lens cleaning spray.

FEATURES and BENEFITS:
Easy dispense packet
Alcohol and silicone free
Water-based formula
Anti-bacteria
Anti-static
Anti-reflective
Suitable for all types of lenses
Can be used with B402 Anti-static cleaner spray
Certified by COLTS laboratory

You may be interested in