Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bolle Blast, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 495-0842Brand: BolleManufacturers Part No.: BLAPSI
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

TPR

Lens Material

PC

UV Protection

Yes

Series

Blast

EN166 Eye Protection

B,T 9, 3

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

Clearblue Goggle

Bolle ski wear designed, comfortable to wear even over glasses.,Face guard clips to underside of goggle for nose, mouth and chin protection.

Polycarbonate lens
Full UV protection
Vented frame

Standards

EN166 1B 3,4,9

You may be interested in
Stock information temporarily unavailable.

BD 10.510

BD 10.510 Each (Exc. Vat)

BD 11.561

BD 11.561 Each (inc. VAT)

Bolle Blast, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

BD 10.510

BD 10.510 Each (Exc. Vat)

BD 11.561

BD 11.561 Each (inc. VAT)

Bolle Blast, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

TPR

Lens Material

PC

UV Protection

Yes

Series

Blast

EN166 Eye Protection

B,T 9, 3

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

Clearblue Goggle

Bolle ski wear designed, comfortable to wear even over glasses.,Face guard clips to underside of goggle for nose, mouth and chin protection.

Polycarbonate lens
Full UV protection
Vented frame

Standards

EN166 1B 3,4,9

You may be interested in