Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bolle MAMBA Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented

RS Stock No.: 689-9629Brand: BolleManufacturers Part No.: MAMPSI
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

Bolle

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

Mamba

Frame Material

Polycarbonate

EN166 Lens Marking

1

Lens Material

Polycarbonate

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

Mamba Eyeshield

Sports safety wrap eyeshields which are close fitting for extra protection.

Co-injected sports temples
Non slip bridge
Ultra-lightweight
Anti scratch and anti fog lenses
Excellent field of view
Optical class 1 lenses
Supplied with sports cord

Standards

EN 166 1F

Stock information temporarily unavailable.

BD 5.599

BD 5.599 Each (Exc. Vat)

BD 6.159

BD 6.159 Each (inc. VAT)

Bolle MAMBA Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented

BD 5.599

BD 5.599 Each (Exc. Vat)

BD 6.159

BD 6.159 Each (inc. VAT)

Bolle MAMBA Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6BD 5.599
7 - 14BD 5.494
15 - 39BD 5.428
40+BD 5.269

Technical Document

Specifications

Brand

Bolle

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

Mamba

Frame Material

Polycarbonate

EN166 Lens Marking

1

Lens Material

Polycarbonate

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

Mamba Eyeshield

Sports safety wrap eyeshields which are close fitting for extra protection.

Co-injected sports temples
Non slip bridge
Ultra-lightweight
Anti scratch and anti fog lenses
Excellent field of view
Optical class 1 lenses
Supplied with sports cord

Standards

EN 166 1F