Bolle SUPERBLAST, Scratch Resistant Anti-Mist Welding Goggles with Green Lenses

RS Stock No.: 255-4103Brand: BolleManufacturers Part No.: SUPBLAWPCC5
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Green

Vent Type

Indirect Vent

Frame Material

PVC

Lens Material

PC

UV Protection

No

Series

SUPERBLAST

EN166 Eye Protection

3, 4, 9, B, T

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 15.306

BD 15.306 Each (Exc. Vat)

BD 16.837

BD 16.837 Each (inc. VAT)

Bolle SUPERBLAST, Scratch Resistant Anti-Mist Welding Goggles with Green Lenses

BD 15.306

BD 15.306 Each (Exc. Vat)

BD 16.837

BD 16.837 Each (inc. VAT)

Bolle SUPERBLAST, Scratch Resistant Anti-Mist Welding Goggles with Green Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Green

Vent Type

Indirect Vent

Frame Material

PVC

Lens Material

PC

UV Protection

No

Series

SUPERBLAST

EN166 Eye Protection

3, 4, 9, B, T

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

Country of Origin

Taiwan, Province Of China