Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Böllhoff Galvanised Steel Blind Rivet Set

RS Stock No.: 138-871Brand: BöllhoffManufacturers Part No.: 22502000501
brand-logo
View all in Rivet Sets

Technical Document

Specifications

Rivet Type

Blind

Rivet Tool Included

Yes

Rivet Body Material

Aluminium

Mandrel Material

Steel

Finish

Galvanised

Rivet Diameter Largest

4mm

Rivet Diameter Smallest

3mm

Country of Origin

France

Product details

Rivquick rivet kit

The BRS 02 blind rivet kit includes a BRS 02 rivet tool and a selection of aluminium rivets with steel mandrel and large, flat heads.
211-type multi-grip-range blind rivets (flat head), with aluminium bodies and zinc-plated steel mandrel.

Stock information temporarily unavailable.

BD 71.936

BD 71.936 1 Kit (Exc. Vat)

BD 79.130

BD 79.130 1 Kit (inc. VAT)

Böllhoff Galvanised Steel Blind Rivet Set

BD 71.936

BD 71.936 1 Kit (Exc. Vat)

BD 79.130

BD 79.130 1 Kit (inc. VAT)

Böllhoff Galvanised Steel Blind Rivet Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rivet Type

Blind

Rivet Tool Included

Yes

Rivet Body Material

Aluminium

Mandrel Material

Steel

Finish

Galvanised

Rivet Diameter Largest

4mm

Rivet Diameter Smallest

3mm

Country of Origin

France

Product details

Rivquick rivet kit

The BRS 02 blind rivet kit includes a BRS 02 rivet tool and a selection of aluminium rivets with steel mandrel and large, flat heads.
211-type multi-grip-range blind rivets (flat head), with aluminium bodies and zinc-plated steel mandrel.