Böllhoff 64 piece M4 x 0.7 Thread Repair Kit

RS Stock No.: 470-844Brand: BöllhoffManufacturers Part No.: 41851040000
brand-logo
View all in Thread Repair Kits

Technical Document

Specifications

Thread Size Range

M4 x 0.7

Number of Pieces

64

Set Contents

Inserts: M4 x 4 mm (x20); M4 x 6 mm (x20); M4 x 8 mm (x20); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool

Country of Origin

Germany

Product details

HELICOIL® plus metric repair kits

Metric ISO thread repair kit.
These kits contain 10 threaded inserts, a drill bit (up to M12), a precision tap, an HSS tap, a fitting tool (up to M12), all supplied in one case.
Ideal in situations where a thread has been stripped and there is no plan to increase the diameter of the screw.
A simple repair is made by fitting a HELICOIL insert using the tool provided and a tap wrench or other tool used to create standard threads.

Stock information temporarily unavailable.

BD 40.865

BD 40.865 1 Kit (Exc. Vat)

BD 44.951

BD 44.951 1 Kit (inc. VAT)

Böllhoff 64 piece M4 x 0.7 Thread Repair Kit

BD 40.865

BD 40.865 1 Kit (Exc. Vat)

BD 44.951

BD 44.951 1 Kit (inc. VAT)

Böllhoff 64 piece M4 x 0.7 Thread Repair Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size Range

M4 x 0.7

Number of Pieces

64

Set Contents

Inserts: M4 x 4 mm (x20); M4 x 6 mm (x20); M4 x 8 mm (x20); Twist Drill; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool

Country of Origin

Germany

Product details

HELICOIL® plus metric repair kits

Metric ISO thread repair kit.
These kits contain 10 threaded inserts, a drill bit (up to M12), a precision tap, an HSS tap, a fitting tool (up to M12), all supplied in one case.
Ideal in situations where a thread has been stripped and there is no plan to increase the diameter of the screw.
A simple repair is made by fitting a HELICOIL insert using the tool provided and a tap wrench or other tool used to create standard threads.