Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Böllhoff Thread Repair Insert, M3 x 0.5, Drill Size 3.2mm

RS Stock No.: 470-828Brand: BöllhoffManufacturers Part No.: 41890030003
brand-logo
View all in Thread Repair Inserts

Technical Document

Specifications

Thread Size

M3 x 0.5

Drill Size

3.2mm

Thread Length

3mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
RS PRO Thread Repair Insert, M3 x 0.5, Drill Size 3.1
BD 0.103Each (In a Pack of 20) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.310

BD 0.116 Each (In a Pack of 20) (Exc. Vat)

BD 2.541

BD 0.128 Each (In a Pack of 20) (inc. VAT)

Böllhoff Thread Repair Insert, M3 x 0.5, Drill Size 3.2mm

BD 2.310

BD 0.116 Each (In a Pack of 20) (Exc. Vat)

BD 2.541

BD 0.128 Each (In a Pack of 20) (inc. VAT)

Böllhoff Thread Repair Insert, M3 x 0.5, Drill Size 3.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 180BD 0.116BD 2.310
200 - 480BD 0.110BD 2.205
500+BD 0.110BD 2.205
You may be interested in
RS PRO Thread Repair Insert, M3 x 0.5, Drill Size 3.1
BD 0.103Each (In a Pack of 20) (Exc. Vat)

Technical Document

Specifications

Thread Size

M3 x 0.5

Drill Size

3.2mm

Thread Length

3mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
RS PRO Thread Repair Insert, M3 x 0.5, Drill Size 3.1
BD 0.103Each (In a Pack of 20) (Exc. Vat)