Böllhoff Thread Repair Insert, M5 x 0.8, Drill Size 5.2mm

RS Stock No.: 470-979Brand: BöllhoffManufacturers Part No.: 41890050010
brand-logo
View all in Thread Repair Inserts

Technical Document

Specifications

Thread Size

M5 x 0.8

Drill Size

5.2mm

Thread Length

10mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
Stock information temporarily unavailable.

BD 2.750

BD 0.138 Each (In a Pack of 20) (Exc. Vat)

BD 3.025

BD 0.152 Each (In a Pack of 20) (inc. VAT)

Böllhoff Thread Repair Insert, M5 x 0.8, Drill Size 5.2mm

BD 2.750

BD 0.138 Each (In a Pack of 20) (Exc. Vat)

BD 3.025

BD 0.152 Each (In a Pack of 20) (inc. VAT)

Böllhoff Thread Repair Insert, M5 x 0.8, Drill Size 5.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 180BD 0.138BD 2.750
200 - 480BD 0.132BD 2.640
500+BD 0.132BD 2.640
You may be interested in

Technical Document

Specifications

Thread Size

M5 x 0.8

Drill Size

5.2mm

Thread Length

10mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in