Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Böllhoff Thread Repair Insert, M12 x 1.75, Drill Size 12.5mm

RS Stock No.: 470-894Brand: BöllhoffManufacturers Part No.: 41890120018
brand-logo
View all in Thread Repair Inserts

Technical Document

Specifications

Thread Size

M12 x 1.75

Drill Size

12.5mm

Thread Length

18mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
RS PRO Thread Repair Insert, M12 x 1.75, Drill Size 12.4
BD 0.321Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.585

BD 0.258 Each (In a Pack of 10) (Exc. Vat)

BD 2.843

BD 0.284 Each (In a Pack of 10) (inc. VAT)

Böllhoff Thread Repair Insert, M12 x 1.75, Drill Size 12.5mm

BD 2.585

BD 0.258 Each (In a Pack of 10) (Exc. Vat)

BD 2.843

BD 0.284 Each (In a Pack of 10) (inc. VAT)

Böllhoff Thread Repair Insert, M12 x 1.75, Drill Size 12.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.258BD 2.585
100 - 240BD 0.253BD 2.530
250+BD 0.248BD 2.475
You may be interested in
RS PRO Thread Repair Insert, M12 x 1.75, Drill Size 12.4
BD 0.321Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Thread Size

M12 x 1.75

Drill Size

12.5mm

Thread Length

18mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
RS PRO Thread Repair Insert, M12 x 1.75, Drill Size 12.4
BD 0.321Each (In a Pack of 5) (Exc. Vat)