Böllhoff Thread Repair Insert, M16 x 2, Drill Size 16.5mm

RS Stock No.: 470-973Brand: BöllhoffManufacturers Part No.: 41890160024
brand-logo
View all in Thread Repair Inserts

Technical Document

Specifications

Thread Size

M16 x 2

Drill Size

16.5mm

Thread Length

24mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

Stock information temporarily unavailable.

BD 5.555

BD 0.556 Each (In a Pack of 10) (Exc. Vat)

BD 6.111

BD 0.612 Each (In a Pack of 10) (inc. VAT)

Böllhoff Thread Repair Insert, M16 x 2, Drill Size 16.5mm

BD 5.555

BD 0.556 Each (In a Pack of 10) (Exc. Vat)

BD 6.111

BD 0.612 Each (In a Pack of 10) (inc. VAT)

Böllhoff Thread Repair Insert, M16 x 2, Drill Size 16.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.556BD 5.555
100 - 240BD 0.544BD 5.445
250+BD 0.534BD 5.335

Technical Document

Specifications

Thread Size

M16 x 2

Drill Size

16.5mm

Thread Length

24mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.