Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Böllhoff Galvanised, M6 Steel Threaded Insert, 10mm diameter 9.4mm Depth 14mm

RS Stock No.: 664-7359Brand: BöllhoffManufacturers Part No.: 56000000080/01
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Thread Size

M6

Flange Diameter

10mm

Fixing Hole Diameter

9.4mm

Body Outside Diameter

10mm

Body Depth

14mm

Material

Steel

Finish

Galvanised

Thickness of Material Minimum

0.5mm

Country of Origin

France

Product details

Self-tapping threaded insert

Set of inserts with an inner and outer thread.
Equipped with a cutting slot, these inserts are suitable for most applications.
In most materials, these inserts contract close to the slot and slightly inwards due to the spring-effect, which locks the screw.
Used throughout metal, plastics and composite materials industries.

Stock information temporarily unavailable.

BD 19.740

BD 19.740 1 Lot of 100 (Exc. Vat)

BD 21.714

BD 21.714 1 Lot of 100 (inc. VAT)

Böllhoff Galvanised, M6 Steel Threaded Insert, 10mm diameter 9.4mm Depth 14mm

BD 19.740

BD 19.740 1 Lot of 100 (Exc. Vat)

BD 21.714

BD 21.714 1 Lot of 100 (inc. VAT)

Böllhoff Galvanised, M6 Steel Threaded Insert, 10mm diameter 9.4mm Depth 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M6

Flange Diameter

10mm

Fixing Hole Diameter

9.4mm

Body Outside Diameter

10mm

Body Depth

14mm

Material

Steel

Finish

Galvanised

Thickness of Material Minimum

0.5mm

Country of Origin

France

Product details

Self-tapping threaded insert

Set of inserts with an inner and outer thread.
Equipped with a cutting slot, these inserts are suitable for most applications.
In most materials, these inserts contract close to the slot and slightly inwards due to the spring-effect, which locks the screw.
Used throughout metal, plastics and composite materials industries.