Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Böllhoff Galvanised, M8 Steel Threaded Insert, 12mm diameter 11.4mm Depth 15mm

RS Stock No.: 664-7368Brand: BöllhoffManufacturers Part No.: 56000000081/01
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Thread Size

M8

Flange Diameter

12mm

Fixing Hole Diameter

11.4mm

Body Outside Diameter

12mm

Body Depth

15mm

Material

Steel

Finish

Galvanised

Thickness of Material Minimum

0.5mm

Country of Origin

Taiwan, Province Of China

Product details

Self-tapping threaded insert

Set of inserts with an inner and outer thread.
Equipped with a cutting slot, these inserts are suitable for most applications.
In most materials, these inserts contract close to the slot and slightly inwards due to the spring-effect, which locks the screw.
Used throughout metal, plastics and composite materials industries.

Stock information temporarily unavailable.

BD 27.820

BD 27.820 1 Lot of 100 (Exc. Vat)

BD 30.602

BD 30.602 1 Lot of 100 (inc. VAT)

Böllhoff Galvanised, M8 Steel Threaded Insert, 12mm diameter 11.4mm Depth 15mm

BD 27.820

BD 27.820 1 Lot of 100 (Exc. Vat)

BD 30.602

BD 30.602 1 Lot of 100 (inc. VAT)

Böllhoff Galvanised, M8 Steel Threaded Insert, 12mm diameter 11.4mm Depth 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Flange Diameter

12mm

Fixing Hole Diameter

11.4mm

Body Outside Diameter

12mm

Body Depth

15mm

Material

Steel

Finish

Galvanised

Thickness of Material Minimum

0.5mm

Country of Origin

Taiwan, Province Of China

Product details

Self-tapping threaded insert

Set of inserts with an inner and outer thread.
Equipped with a cutting slot, these inserts are suitable for most applications.
In most materials, these inserts contract close to the slot and slightly inwards due to the spring-effect, which locks the screw.
Used throughout metal, plastics and composite materials industries.