Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bondhus 9-Piece Imperial Bit Socket Set, Hex Bit

RS Stock No.: 187-9460Brand: BondhusManufacturers Part No.: 23299
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Bondhus

Socket Set Type

Bit Socket Set

Imperial or Metric

Imperial

Number of Pieces

9

Socket Head Type

Hex Bit

Ratchet Included

No

Material

Steel

Country of Origin

United States

Stock information temporarily unavailable.

BD 50.652

BD 50.652 Each (Exc. Vat)

BD 55.717

BD 55.717 Each (inc. VAT)

Bondhus 9-Piece Imperial Bit Socket Set, Hex Bit

BD 50.652

BD 50.652 Each (Exc. Vat)

BD 55.717

BD 55.717 Each (inc. VAT)

Bondhus 9-Piece Imperial Bit Socket Set, Hex Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bondhus

Socket Set Type

Bit Socket Set

Imperial or Metric

Imperial

Number of Pieces

9

Socket Head Type

Hex Bit

Ratchet Included

No

Material

Steel

Country of Origin

United States