Technical Document
Specifications
Brand
BondhusProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 → 10mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Long
Finish
Black
Material
Steel
Country of Origin
United States
Stock information temporarily unavailable.
BD 9.713
BD 9.713 Each (Exc. Vat)
BD 10.684
BD 10.684 Each (inc. VAT)
Bondhus 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
1
BD 9.713
BD 9.713 Each (Exc. Vat)
BD 10.684
BD 10.684 Each (inc. VAT)
Bondhus 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BondhusProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 → 10mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Long
Finish
Black
Material
Steel
Country of Origin
United States