Bondhus 8-Piece Torx Key, L Shape, Long Arm

RS Stock No.: 187-9427Brand: BondhusManufacturers Part No.: TLX8S
brand-logo
View all in Torx Keys

Technical Document

Specifications

Brand

Bondhus

Number of Pieces

8

Set Contents

T6, T7, T8, T9, T10, T15, T20, T25

Shape

L

Short or Long Arm

Long

Material

Steel

Country of Origin

United States

Stock information temporarily unavailable.

BD 14.856

BD 14.856 Each (Exc. Vat)

BD 16.342

BD 16.342 Each (inc. VAT)

Bondhus 8-Piece Torx Key, L Shape, Long Arm

BD 14.856

BD 14.856 Each (Exc. Vat)

BD 16.342

BD 16.342 Each (inc. VAT)

Bondhus 8-Piece Torx Key, L Shape, Long Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bondhus

Number of Pieces

8

Set Contents

T6, T7, T8, T9, T10, T15, T20, T25

Shape

L

Short or Long Arm

Long

Material

Steel

Country of Origin

United States