Technical Document
Specifications
Brand
BoplaBody Material
Aluminium
External Length
299 mm
External Height
60 mm
External Width
173 mm
External Dimensions
299 x 173 x 60mm
IP Rating
IP66, IP68, IP69
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Shielded
No
Series
Bocube Alu
Number of Knockouts
0
Weight
1800g
Gasket Material
Foamed Polyurethane
Country of Origin
Hungary
Product details
Bopla Bocube Aluminium Enclosures
Introducing the Bocube aluminium enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications in industrial or commercial environments. There are 2 colour finishes available, light grey (RAL7035) or graphite grey (RAL7024). These versatile aluminium enclosures are available in various sizes and feature a captive lid with or without membrane keypad surface
Why would you buy theses enclosures?
Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.
Features & Benefits
General purpose solid aluminium enclosure
All versions are listed under UL file no. 196 706
Captive lid with smooth surface or membrane keypad area
Integrated hinge design
Concealed screws
Prepared for cost-efficient integration of pressure compensation elements
Recessed front surface for sensitive interfaces
Mounting space for front panels and scored PCBs
With or without membrane keypad surface
Available in light grey (RAL7035) or graphite grey (RAL7024)
GD Al Si 12 enclosure with PU foamed seal
Al Mg Si 0.5 powder-coated hinges and cover
IP66 / IP68-1.2m (2 hours)/IP69
RoHS compliant
Typical Applications
Cable/Wire Management
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
Compatible Accessories
11 mm pressure compensation element: RS stock no: 907-5315
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
Can the enclosure be used outside?
Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Enclosure incl. hinge and fixing material
BD 49.951
BD 49.951 Each (Exc. Vat)
BD 54.946
BD 54.946 Each (inc. VAT)
1
BD 49.951
BD 49.951 Each (Exc. Vat)
BD 54.946
BD 54.946 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoplaBody Material
Aluminium
External Length
299 mm
External Height
60 mm
External Width
173 mm
External Dimensions
299 x 173 x 60mm
IP Rating
IP66, IP68, IP69
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Shielded
No
Series
Bocube Alu
Number of Knockouts
0
Weight
1800g
Gasket Material
Foamed Polyurethane
Country of Origin
Hungary
Product details
Bopla Bocube Aluminium Enclosures
Introducing the Bocube aluminium enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications in industrial or commercial environments. There are 2 colour finishes available, light grey (RAL7035) or graphite grey (RAL7024). These versatile aluminium enclosures are available in various sizes and feature a captive lid with or without membrane keypad surface
Why would you buy theses enclosures?
Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.
Features & Benefits
General purpose solid aluminium enclosure
All versions are listed under UL file no. 196 706
Captive lid with smooth surface or membrane keypad area
Integrated hinge design
Concealed screws
Prepared for cost-efficient integration of pressure compensation elements
Recessed front surface for sensitive interfaces
Mounting space for front panels and scored PCBs
With or without membrane keypad surface
Available in light grey (RAL7035) or graphite grey (RAL7024)
GD Al Si 12 enclosure with PU foamed seal
Al Mg Si 0.5 powder-coated hinges and cover
IP66 / IP68-1.2m (2 hours)/IP69
RoHS compliant
Typical Applications
Cable/Wire Management
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
Compatible Accessories
11 mm pressure compensation element: RS stock no: 907-5315
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
Can the enclosure be used outside?
Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Enclosure incl. hinge and fixing material