Bopla Euromas Series Polycarbonate General Purpose Enclosure, IP66, 340 x 150 x 100mm

RS Stock No.: 218-8451Brand: BoplaManufacturers Part No.: 02244000
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

340 mm

External Height

100 mm

External Width

150 mm

External Dimensions

340 x 150 x 100mm

Range

Euromas

IP Rating

IP66

Flanged

No

Shielded

No

Series

Euromas

Country of Origin

Romania

Stock information temporarily unavailable.

BD 50.198

BD 50.198 Each (Exc. Vat)

BD 55.218

BD 55.218 Each (inc. VAT)

Bopla Euromas Series Polycarbonate General Purpose Enclosure, IP66, 340 x 150 x 100mm

BD 50.198

BD 50.198 Each (Exc. Vat)

BD 55.218

BD 55.218 Each (inc. VAT)

Bopla Euromas Series Polycarbonate General Purpose Enclosure, IP66, 340 x 150 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

340 mm

External Height

100 mm

External Width

150 mm

External Dimensions

340 x 150 x 100mm

Range

Euromas

IP Rating

IP66

Flanged

No

Shielded

No

Series

Euromas

Country of Origin

Romania