Bopla Light Grey Plastic Euromas Push Button Enclosure - 3 Hole 22mm Diameter

RS Stock No.: 508-245Brand: BoplaManufacturers Part No.: 03231000.B27Distrelec Article No.: 30421527
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

Bopla

Series

Euromas

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Light Grey

Enclosure Material

Plastic

IP Rating

IP65

Length

160mm

Width

160mm

Depth

80mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dimensions

160 x 80 x 85mm

Country of Origin

Germany

Product details

ABS Plastic

Hole in top, 22.5mm diameter

Stock information temporarily unavailable.

BD 14.135

BD 14.135 Each (Exc. Vat)

BD 15.549

BD 15.549 Each (inc. VAT)

Bopla Light Grey Plastic Euromas Push Button Enclosure - 3 Hole 22mm Diameter

BD 14.135

BD 14.135 Each (Exc. Vat)

BD 15.549

BD 15.549 Each (inc. VAT)

Bopla Light Grey Plastic Euromas Push Button Enclosure - 3 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Series

Euromas

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Light Grey

Enclosure Material

Plastic

IP Rating

IP65

Length

160mm

Width

160mm

Depth

80mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dimensions

160 x 80 x 85mm

Country of Origin

Germany

Product details

ABS Plastic

Hole in top, 22.5mm diameter