Technical Document
Specifications
Brand
BoplaBody Material
ABS
External Length
240.3 mm
External Height
120 mm
External Width
160.3 mm
External Dimensions
240 x 160 x 120mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Shielded
No
Series
Euromas
Weight
680g
Gasket Material
Polychloroprene
Distrelec Product Id
11029274
Country of Origin
Germany
Product details
Euromas ABS Enclosures
Introducing a range of ABS enclosures from Bopla. The Euromas ABS range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour similar to (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components in industrial applications. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Features & Benefits
ABS general purpose enclosures (UV stabilised)
Industrial application
Multiple sizes available to meet your specification
Recyclable
High impact resistance
Colour: Light grey (similar to RAL 7035)
Wall mountable
Corrosion resistant
Flammability rating: UL 94 HB
IP65 / DIN EN 60529
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Typical Applications
Cable/Wire Management
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
Compatible Accessories
Bopla wall bracket for Euromas II; RS stock no: 266-3647
Frequently Asked Questions
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and base, lid screws made of V2A, self-tapping screws for mounting bosses
BD 34.128
BD 34.128 Each (Exc. Vat)
BD 37.541
BD 37.541 Each (inc. VAT)
1
BD 34.128
BD 34.128 Each (Exc. Vat)
BD 37.541
BD 37.541 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoplaBody Material
ABS
External Length
240.3 mm
External Height
120 mm
External Width
160.3 mm
External Dimensions
240 x 160 x 120mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Shielded
No
Series
Euromas
Weight
680g
Gasket Material
Polychloroprene
Distrelec Product Id
11029274
Country of Origin
Germany
Product details
Euromas ABS Enclosures
Introducing a range of ABS enclosures from Bopla. The Euromas ABS range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour similar to (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components in industrial applications. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Features & Benefits
ABS general purpose enclosures (UV stabilised)
Industrial application
Multiple sizes available to meet your specification
Recyclable
High impact resistance
Colour: Light grey (similar to RAL 7035)
Wall mountable
Corrosion resistant
Flammability rating: UL 94 HB
IP65 / DIN EN 60529
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Typical Applications
Cable/Wire Management
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
Compatible Accessories
Bopla wall bracket for Euromas II; RS stock no: 266-3647
Frequently Asked Questions
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and base, lid screws made of V2A, self-tapping screws for mounting bosses