Bopla Element / Universal Series Graphite Grey, Light Grey Polystyrene General Purpose Enclosure, IP40, Light Grey /

RS Stock No.: 254-3378Brand: BoplaManufacturers Part No.: 05406000Distrelec Article No.: 15042940
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Polystyrene

External Length

65 mm

External Height

30 mm

External Width

50 mm

External Dimensions

65 x 50 x 30mm

Range

Element / Universal

IP Rating

IP40

Colour

Graphite Grey, Light Grey

Lid Colour

Light Grey / Graphite Grey

Flanged

No

Shielded

No

Series

Element / Universal

Gasket Material

Polystyrene

RAL Code

RAL 7024/7035

Distrelec Product Id

15042940

Country of Origin

Romania

Stock information temporarily unavailable.

BD 7.178

BD 7.178 Each (Exc. Vat)

BD 7.896

BD 7.896 Each (inc. VAT)

Bopla Element / Universal Series Graphite Grey, Light Grey Polystyrene General Purpose Enclosure, IP40, Light Grey /

BD 7.178

BD 7.178 Each (Exc. Vat)

BD 7.896

BD 7.896 Each (inc. VAT)

Bopla Element / Universal Series Graphite Grey, Light Grey Polystyrene General Purpose Enclosure, IP40, Light Grey /
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

Polystyrene

External Length

65 mm

External Height

30 mm

External Width

50 mm

External Dimensions

65 x 50 x 30mm

Range

Element / Universal

IP Rating

IP40

Colour

Graphite Grey, Light Grey

Lid Colour

Light Grey / Graphite Grey

Flanged

No

Shielded

No

Series

Element / Universal

Gasket Material

Polystyrene

RAL Code

RAL 7024/7035

Distrelec Product Id

15042940

Country of Origin

Romania