Technical Document
Specifications
Brand
BoplaBody Material
Polystyrene
External Length
120 mm
External Height
65 mm
External Width
65 mm
External Dimensions
120 x 65 x 65mm
Range
Element / Universal
IP Rating
IP40
Colour
Graphite Grey, Light Grey
Lid Colour
Light Grey / Graphite Grey
Flanged
No
Shielded
No
Series
Element / Universal
Gasket Material
Polystyrene
RAL Code
RAL 7024/7035
Country of Origin
Romania
BD 12.722
BD 12.722 Each (Exc. Vat)
BD 13.994
BD 13.994 Each (inc. VAT)
1
BD 12.722
BD 12.722 Each (Exc. Vat)
BD 13.994
BD 13.994 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoplaBody Material
Polystyrene
External Length
120 mm
External Height
65 mm
External Width
65 mm
External Dimensions
120 x 65 x 65mm
Range
Element / Universal
IP Rating
IP40
Colour
Graphite Grey, Light Grey
Lid Colour
Light Grey / Graphite Grey
Flanged
No
Shielded
No
Series
Element / Universal
Gasket Material
Polystyrene
RAL Code
RAL 7024/7035
Country of Origin
Romania