Technical Document
Specifications
Brand
BoplaExternal Height
233 mm
External Width
264 mm
External Depth
69mm
Body Material
ABS
IP Rating
IP65
Chassis Plate
No
Gland Plate
No
Colour
Graphite Grey, Light Grey
RAL Code
RAL 7035
Series
Bocard (Set)
External Mounting Type
Wall-Mounting Holes
Internal Mounting Type
PCB Guide, PCB Mounting Studs
Country of Origin
Hungary
Product details
Bocard housing with foil cover
Housing for measuring, regulating and control technology
The terminal compartment is integrated in the housing
If necessary, the electronics compartment can be sealed off from the terminal connection compartment by a separator plate
High components, e.g. two-tier terminals, can also be easily installed, as the separator plate is only inserted once the electronics have been fitted in the mounting grooves
Supplied with
Housing, laminated paper separator plate
BD 49.891
BD 49.891 Each (Exc. Vat)
BD 54.880
BD 54.880 Each (inc. VAT)
1
BD 49.891
BD 49.891 Each (Exc. Vat)
BD 54.880
BD 54.880 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoplaExternal Height
233 mm
External Width
264 mm
External Depth
69mm
Body Material
ABS
IP Rating
IP65
Chassis Plate
No
Gland Plate
No
Colour
Graphite Grey, Light Grey
RAL Code
RAL 7035
Series
Bocard (Set)
External Mounting Type
Wall-Mounting Holes
Internal Mounting Type
PCB Guide, PCB Mounting Studs
Country of Origin
Hungary
Product details
Bocard housing with foil cover
Housing for measuring, regulating and control technology
The terminal compartment is integrated in the housing
If necessary, the electronics compartment can be sealed off from the terminal connection compartment by a separator plate
High components, e.g. two-tier terminals, can also be easily installed, as the separator plate is only inserted once the electronics have been fitted in the mounting grooves
Supplied with
Housing, laminated paper separator plate