Bopla BoPad Series White ABS Desktop Enclosure, Sloped Front, 164 x 160 x 68.40mm

RS Stock No.: 284-2167Brand: BoplaManufacturers Part No.: 35116076.HMT1Distrelec Article No.: 30395906
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

ABS

External Length

164 mm

External Width

160 mm

External Height

68.4 mm

External Dimensions

164 x 160 x 68.40mm

Sloped Front

Yes

Colour

White

Series

BoPad

Country of Origin

Romania

Stock information temporarily unavailable.

BD 18.596

BD 18.596 Each (Exc. Vat)

BD 20.456

BD 20.456 Each (inc. VAT)

Bopla BoPad Series White ABS Desktop Enclosure, Sloped Front, 164 x 160 x 68.40mm

BD 18.596

BD 18.596 Each (Exc. Vat)

BD 20.456

BD 20.456 Each (inc. VAT)

Bopla BoPad Series White ABS Desktop Enclosure, Sloped Front, 164 x 160 x 68.40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

ABS

External Length

164 mm

External Width

160 mm

External Height

68.4 mm

External Dimensions

164 x 160 x 68.40mm

Sloped Front

Yes

Colour

White

Series

BoPad

Country of Origin

Romania